Filter Your Search
1 - 10 of 42 results
Select Parts | Part Number |
---|
|
TMS320DM6467CCUT
Texas Instruments
|
||
|
TMS320DM6467CCUTAV
Texas Instruments
|
||
|
TMS320DM6467CCUTV6
Texas Instruments
|
||
|
TMS320DM6467CCUT6
Texas Instruments
|
||
|
TMS320DM6467CCUT7
Texas Instruments
|
||
|
TMS320DM6467TCUT9
Texas Instruments
|
||
|
TMS320DM6467CCUTA
Texas Instruments
|
||
|
TMS32DM6467CCUTAV6
Texas Instruments
|
||
|
TMS320DM6467CCUTD7
Texas Instruments
|
||
|
TMS320DM6467TCUTL1
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | RAM (words) |
External Data Bus Width
|
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Bus Compatibility |
Format
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA529,23X23,32 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
No | Obsolete | 32 | 8192 | 48 | 35 MHz | YES | 1.3 V | Digital Media SoC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | ETHERNET; I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
Yes | Yes | Active | 32 | 8192 | 48 | 35 MHz | YES | 1.3 V | Digital Media SoC | CMOS | ETHERNET; I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 |
|
TMS320DM6467CCUT
Texas Instruments
|
$66.5957 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA529,23X23,32 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS320DM6467CCUTAV
Texas Instruments
|
$76.5857 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320DM6467CCUTV6
Texas Instruments
|
$76.5857 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320DM6467CCUT6
Texas Instruments
|
$76.5857 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320DM6467CCUT7
Texas Instruments
|
$82.5783 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS320DM6467TCUT9
Texas Instruments
|
$82.5783 Buy | No | Obsolete | 32 | 8192 | 48 | 35 MHz | YES | 1.3 V | Digital Media SoC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | ETHERNET; I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TMS320DM6467CCUTA
Texas Instruments
|
$83.1050 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TMS32DM6467CCUTAV6
Texas Instruments
|
$89.9057 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320DM6467CCUTD7
Texas Instruments
|
$93.2347 Buy | Yes | Yes | Active | 32 | 8192 | 16 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | I2C; PCI; SPI; UART; USB | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | 19 X 19 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320DM6467TCUTL1
Texas Instruments
|
$98.6746 Buy | Yes | Yes | Active | 32 | 8192 | 48 | 35 MHz | YES | 1.3 V | Digital Media SoC | CMOS | ETHERNET; I2C; SPI; UART; USB | FIXED POINT | 1.365 V | 1.235 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 3A991.A.2 | 8542.31.00.01 |