Filter Your Search
1 - 1 of 1 results
|
TMS320C6455BGTZA
Texas Instruments
|
Check for Price | Yes | No | Active | 32 | 16777216 | 32 | 32 | 1 GHz | 4 | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 8 | 8 | FLASH | 1.2875 V | 1.2125 V | INDUSTRIAL | S-PBGA-B697 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | 20 | 697 | PLASTIC/EPOXY | HFBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |