Filter Your Search
1 - 10 of 10 results
Select Parts | Part Number |
---|
|
TMS320C31PQA50
Texas Instruments
|
||
|
TMS320C31PQA-80
Texas Instruments
|
||
|
TMS320C31PQA-60
Texas Instruments
|
||
|
TMS320C31PQA
Texas Instruments
|
||
|
TMS320C31PQA-50
Texas Instruments
|
||
|
TMS320C31PQA-40
Texas Instruments
|
||
|
TMS320C31PQA27
Texas Instruments
|
||
|
TMS320C31PQA
Rochester Electronics LLC
|
||
|
TMS320C31PQA33
Texas Instruments
|
||
|
TMS320C31PQA40
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | RAM (words) |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Barrel Shifter
|
Boundary Scan
|
Format
|
Integrated Cache
|
Internal Bus Architecture
|
Low Power Mode
|
Number of DMA Channels | Number of External Interrupts | Number of Serial I/Os |
On Chip Data RAM Width
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 32 | 2048 | 32 | 24 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 425 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
No | Obsolete | 32 | 2048 | 32 | 24 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 550 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
No | Obsolete | 32 | 2048 | 32 | 24 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 475 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
No | Obsolete | 32 | 1024 | 32 | 24 | 33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
Yes | Yes | Obsolete | 32 | 24 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | compliant | |||||||||||||
Yes | Yes | Obsolete | 32 | 24 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | compliant | |||||||||||||
No | Obsolete | 32 | 2048 | 32 | 24 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 260 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
No | No | Active | 32 | 24 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | COMMERCIAL | e0 | 4 | 125 °C | -40 °C | 220 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-132 | 132 | unknown | |||||||||||||
No | Obsolete | 32 | 1024 | 32 | 24 | 33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
Yes | Obsolete | 32 | 2048 | 32 | 24 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 390 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 |
|
TMS320C31PQA50
Texas Instruments
|
$129.3209 Buy | Yes | Obsolete | 32 | 2048 | 32 | 24 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 425 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320C31PQA-80
Texas Instruments
|
Check for Price Buy | No | Obsolete | 32 | 2048 | 32 | 24 | 80 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 550 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
TMS320C31PQA-60
Texas Instruments
|
Check for Price Buy | No | Obsolete | 32 | 2048 | 32 | 24 | 60 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 475 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
TMS320C31PQA
Texas Instruments
|
Check for Price Buy | No | Obsolete | 32 | 1024 | 32 | 24 | 33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-132 | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320C31PQA-50
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 24 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | compliant | ||||||||||||||
|
TMS320C31PQA-40
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 24 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | compliant | ||||||||||||||
|
TMS320C31PQA27
Texas Instruments
|
Check for Price Buy | No | Obsolete | 32 | 2048 | 32 | 24 | 27 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 260 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C31PQA
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 32 | 24 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | COMMERCIAL | e0 | 4 | 125 °C | -40 °C | 220 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-132 | 132 | unknown | ||||||||||||||
|
TMS320C31PQA33
Texas Instruments
|
Check for Price Buy | No | Obsolete | 32 | 1024 | 32 | 24 | 33 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | NO | MULTIPLE | YES | 1 | 4 | 1 | 32 | 325 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
TMS320C31PQA40
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 32 | 2048 | 32 | 24 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | MULTIPLE | YES | 390 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP-132 | 132 | compliant | 3A991.A.2 | 8542.31.00.01 |