Filter Your Search
1 - 6 of 6 results
|
TMS320C241FNS
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | YES | 5 V | CMOS | FIXED POINT | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | |||||||||||||||
|
TMS320C241FNQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | ||
|
TMS320C241PGA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP, QFP64,.7X.95,40 | not_compliant | 8542.31.00.01 | ||
|
TMS320C241PGS
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | YES | 5 V | CMOS | FIXED POINT | AUTOMOTIVE | R-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | TEXAS INSTRUMENTS INC | QFP, QFP64,.7X.95,40 | not_compliant | 8542.31.00.01 | |||||||||||||||
|
TMS320C241PGQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP, QFP64,.7X.95,40 | not_compliant | 8542.31.00.01 | ||
|
TMS320C241FNA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 |