Filter Your Search
1 - 6 of 6 results
|
TMS320C10N
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
TMS320C10NA
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 144 | 16 | 12 | 35.1 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 16 | 16 | MROM | 55 mA | 5.25 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | |||||
|
TMS320C10NL-25
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 144 | 16 | 12 | 35.1 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | MULTIPLE | YES | 65 mA | 5.25 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-40 | not_compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | |||||||||||
|
TMS320C10NL25
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 2.54 mm | QUAD | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | QCCJ, | compliant | LCC | 40 | |||||||||||||||
|
TMS320C10NL-14
Texas Instruments
|
Check for Price | Obsolete | 16 | 144 | 16 | 12 | 14.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 5.25 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||
|
TMS320C10NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 144 | 16 | 12 | 35.1 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 16 | 16 | MROM | 55 mA | 5.25 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-40 | not_compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | Texas Instruments |