Parametric results for: tms29lf04070c5ddl under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms29lf04070c5ddl
Select parts from the table below to compare.
Compare
Compare
TMS29LF040-70C5DDL
Texas Instruments
Check for Price Buy No Obsolete 4.1943 Mbit 8 64K 512KX8 3.3 V 70 ns FLASH 100000 PROGRAM/ERASE CYCLES YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 100 µA 60 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.415 mm 8 mm TEXAS INSTRUMENTS INC TSOP1, TSSOP32,.8,20 not_compliant EAR99 8542.32.00.51