Parametric results for: tms29f010-12jq4 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms29f01012jq4
Select parts from the table below to compare.
Compare
Compare
TMS29F010-12JQ4
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 120 ns FLASH YES YES 10000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 15 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-GDIP-T32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 4.907 mm 15.24 mm TEXAS INSTRUMENTS INC DIP WDIP, DIP32,.6 32 not_compliant EAR99 8542.32.00.51