Filter Your Search
1 - 2 of 2 results
|
TMS28F800AEB70CDBJQ
Texas Instruments
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-44 | 44 | unknown | |||||||
|
TMS28F800AEB-70CDBJQ
Texas Instruments
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; USER CONFG AS 512K X 16; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 |