Filter Your Search
1 - 1 of 1 results
|
TMS28F400AEB80BDBJL
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3 V | 150 ns | FLASH | CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP44,.63 | 44 | not_compliant | EAR99 | 8542.32.00.51 |