Filter Your Search
1 - 1 of 1 results
|
TMS28F210-12C2FNL4
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | FLASH | BULK ERASE | YES | NO | 100 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | EAR99 | 8542.32.00.51 |