Parametric results for: tms28f210 under Flash Memories

Filter Your Search

1 - 10 of 193 results

|
-
-
-
-
-
Manufacturer Part Number: tms28f210
Select parts from the table below to compare.
Compare
Compare
TMS28F210-17C4FNQ
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns FLASH BULK ERASE YES NO 10000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO NOR TYPE S-PQCC-J44 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC LCC QCCJ, LDCC44,.7SQ 44 not_compliant EAR99 8542.32.00.51
TMS28F210-15C2NQ4
Texas Instruments
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns FLASH BULK ERASE YES NO 100 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PDIP-T40 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.455 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP40,.6 not_compliant EAR99 8542.32.00.51
TMS28F210-12C2FNL4
Texas Instruments
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns FLASH BULK ERASE YES NO 100 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE S-PQCC-J44 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC QCCJ, LDCC44,.7SQ not_compliant EAR99 8542.32.00.51
TMS28F210-10C2FNE
Texas Instruments
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns FLASH BULK ERASE YES NO 100 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE S-PQCC-J44 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC QCCJ, LDCC44,.7SQ not_compliant EAR99 8542.32.00.51
TMS28F210-12C3DBWQ
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns FLASH YES NO 1000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PDSO-G40 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 TSSOP40,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm TEXAS INSTRUMENTS INC TSOP TSOP1, TSSOP40,.56,20 48 not_compliant EAR99 8542.32.00.51
TMS28F210-15C3DBWL4
Texas Instruments
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns FLASH 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V MOS COMMERCIAL NOR TYPE R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm TEXAS INSTRUMENTS INC TSOP1, unknown EAR99 8542.32.00.51
TMS28F210-12C4DBWE4
Texas Instruments
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns FLASH 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V MOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm TEXAS INSTRUMENTS INC TSOP1, unknown EAR99 8542.32.00.51
TMS28F210-12C3FNL
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns FLASH BULK ERASE YES NO 1000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE S-PQCC-J44 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC LCC QCCJ, LDCC44,.7SQ 44 not_compliant EAR99 8542.32.00.51
TMS28F210-10C4DBWE
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns FLASH YES NO 10000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 TSSOP40,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm TEXAS INSTRUMENTS INC TSOP TSOP1, TSSOP40,.56,20 48 not_compliant EAR99 8542.32.00.51
TMS28F210-12C4FNL
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 120 ns FLASH BULK ERASE YES NO 10000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE S-PQCC-J44 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC LCC QCCJ, LDCC44,.7SQ 44 not_compliant EAR99 8542.32.00.51