Filter Your Search
1 - 2 of 2 results
|
TMS28F008AZB80BDCDQ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 5 V | 80 ns | FLASH | 10000 PROGRAM/ERASE CYCLES; USER SELECTABLE VPP=3V/5V/12V; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G40 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSOP-40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
TMS28F008AZB80BDCDQ
Texas Instruments
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 80 ns | FLASH | 10000 PROGRAM/ERASE CYCLES; USER SELECTABLE VPP=3V/5V/12V; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 60 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP, TSSOP40,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | TSOP | 40 |