Parametric results for: tms-130-01-t-d under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: tms13001td
Select parts from the table below to compare.
Compare
Compare
TMS-130-01-T-D
Samtec Inc
$4.2787 Yes Yes Active 60 2 1.27 mm 2 5 A MALE BOARD POLYAMIDE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.196 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TMS-130-01-T-D-RA
Samtec Inc
$4.7225 Yes Yes Active 60 2 1.27 mm 2 5 A MALE BOARD POLYAMIDE TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.196 inch 0.14 inch SAMTEC INC compliant EAR99 8536.69.40.40
MTMS-130-01-T-D-230
Samtec Inc
$4.9152 Yes Yes Active 60 2 1.27 mm 1 A MALE BOARD TIN STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
HTMS-130-01-T-D-EM
Samtec Inc
$4.9766 Yes Yes Active 60 2 1.27 mm 5 A MALE BOARD TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
HTMS-130-01-T-D-SM
Samtec Inc
$5.9601 Yes Yes Active 60 2 1.27 mm 5 A MALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
HTMS-130-01-T-D
Samtec Inc
Check for Price Yes Yes Active 60 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.196 inch 0.1 inch 1.5 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40
HTMS-130-01-T-D-RA
Samtec Inc
Check for Price Yes Yes Active 60 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Matte Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.196 inch 0.27 inch 1.5 inch 0.14 inch SAMTEC INC compliant EAR99 8536.69.40.40