Parametric results for: tms-115-51-l-d under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tms11551ld
Select parts from the table below to compare.
Compare
Compare
TMS-115-51-L-D
Samtec Inc
$3.7466 Yes Yes Active 30 2 1.27 mm 2 5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant
HTMS-115-51-L-D
Samtec Inc
$4.3402 Yes Yes Active 30 2 1.27 mm 5 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO MATTE TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-115-51-L-D-190
Samtec Inc
Check for Price Yes Yes Active 30 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO MATTE TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant