Filter Your Search
1 - 1 of 1 results
|
TMR2-2411E
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.75 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | SIP7/8,.26 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , SIP7/8,.26 | compliant | EAR99 |