Filter Your Search
1 - 1 of 1 results
|
TMR1-0512SM
Traco Power
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 83 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | OTHER | 996 mW | R-PDMA-G7 | e3 | 2 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 13.7 mm | 18.9 mm | 9.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |