Filter Your Search
1 - 3 of 3 results
|
TMPZ84C810AF-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 8 MHz | 13 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | BUILT-IN DYNAMIC RAM REFRESH CONTROLLER | NO | NO | YES | FIXED POINT | NO | NO | YES | 4 | 2 | 2 | NO | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||
|
TMPZ84C810AF-10
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 0 | 8 | 16 | 10 MHz | 13 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | BUILT-IN DYNAMIC RAM REFRESH CONTROLLER | NO | NO | YES | FIXED POINT | NO | NO | YES | 4 | 2 | 2 | NO | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||
|
TMPZ84C810AF-6
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 6.144 MHz | 0 | 8 | 16 | 6.144 MHz | 13 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | BUILT-IN DYNAMIC RAM REFRESH CONTROLLER | NO | NO | YES | FIXED POINT | NO | NO | YES | 4 | 2 | 2 | NO | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 |