Filter Your Search
1 - 1 of 1 results
Part Number |
---|
![]() |
TMPZ84C30AP-6
Toshiba America Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Bits | Bus Compatibility |
External Data Bus Width
|
Clock Frequency-Max
|
Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Information Access Method
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 8 | Z80 | 8 | 6 MHz | 4 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | DAISY CHAIN INTERRUPT STRUCTURE; PRESCAL... more | PARALLEL, DIRECT ADDRESS | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 15.24 mm | 37 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |
![]() |
TMPZ84C30AP-6
Toshiba America Electronic Components
|
Check for Price Buy | No | Obsolete | 8 | Z80 | 8 | 6 MHz | 4 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | DAISY CHAIN INTERRUPT STRUCTURE; PRESCAL... more | PARALLEL, DIRECT ADDRESS | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 15.24 mm | 37 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |