Filter Your Search
1 - 2 of 2 results
|
TMPM376FDFG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 32768 | CORTEX-M3 | 82 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | Toshiba | ||
|
TMPM376FDDFG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 32768 | CORTEX-M3 | 82 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | TOSHIBA CORP | unknown | 8542.31.00.01 | Toshiba |