Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
TMP95C061BFG
Toshiba America Electronic Components
|
||
|
TMP95C061BF
Toshiba America Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed |
CPU Family
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC | PWM Channels |
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Yes | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.7SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | |
No | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |
|
TMP95C061BFG
Toshiba America Electronic Components
|
Check for Price Buy | Yes | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.7SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
TMP95C061BF
Toshiba America Electronic Components
|
Check for Price Buy | No | Obsolete | 16 | 25 MHz | TLCS-900/H | 16 | 24 | 25 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 50 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |