Filter Your Search
1 - 2 of 2 results
|
TMP93PS40DF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 20 MHz | 65536 | 2048 | TLCS-900/L | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 12.5 MHZ | NO | NO | YES | 8 | YES | OTPROM | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | Toshiba | ||
|
TMP93PS40F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 20 MHz | 65536 | 2048 | TLCS-900/L | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 12.5 MHZ | NO | NO | YES | 8 | YES | OTPROM | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.55 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |