Parametric results for: tmp91c820a under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmp91c820a
Select parts from the table below to compare.
Compare
Compare
TMP91C820AF
Toshiba America Electronic Components
Check for Price No Obsolete 16 36 MHz 8192 8192 TLCS-900/L 16 24 36 MHz 120 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 27 MHZ NO NO YES YES 8 NO MROM 35 mA 3.6 V 3.3 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.71SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm TOSHIBA CORP QFP LFQFP, QFP144,.71SQ,16 144 unknown 3A991.A.2 8542.31.00.01
TMP91C820AFG
Toshiba America Electronic Components
Check for Price Obsolete 16 36 MHz 16 24 36 MHz 120 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 27 MHZ NO YES YES YES MROM 3.6 V 3 V OTHER S-PQFP-G144 Not Qualified 70 °C -20 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 16 mm 16 mm TOSHIBA CORP QFP LFQFP, 144 unknown 3A991.A.2 8542.31.00.01