Filter Your Search
1 - 2 of 2 results
![]() |
TMP91C640F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16384 | 512 | 8 | 20 | 12.5 MHz | 54 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | FMAX = 10MHZ @ TA = -40 TO 85 DEG C | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||
![]() |
TMP91C640N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16384 | 512 | 8 | 20 | 12.5 MHz | 54 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | FMAX = 10MHZ @ TA = -40 TO 85 DEG C | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 |