Filter Your Search
1 - 2 of 2 results
|
TMP90C802AP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 12.5 MHz | 8192 | 256 | TLCS-90 | 8 | 16 | 12.5 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | FMAX = 10MHZ @ TA = -40 TO 85 DEG C | NO | NO | NO | 8 | NO | MROM | 37.5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
TMP90C802AM
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 12.5 MHz | 8192 | 256 | TLCS-90 | 8 | 16 | 12.5 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | FMAX = 10MHZ @ TA = -40 TO 85 DEG C | NO | NO | NO | 8 | NO | MROM | 37.5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.5,30 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 750 µm | DUAL | TOSHIBA CORP | SSOP | SOP, SOP40,.5,30 | 40 | unknown | 8542.31.00.01 |