Filter Your Search
1 - 2 of 2 results
|
TMP87PM48UG
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 8 | 8 MHz | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
TMP87PM48U
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | TLCS-870 | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | OTPROM | 5.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | FQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 1.85 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | FQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 |