Filter Your Search
1 - 2 of 2 results
|
TMP87PM48DF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | TLCS-870 | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | OTPROM | 5.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||
|
TMP87PM48DFG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 |