Filter Your Search
1 - 6 of 6 results
|
TMP87PM40AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | TLCS-870 | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | OTPROM | 18 mA | 6 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | |||||||||||
|
TMP87PM40F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | 512 | TLCS-870 | 8 MHz | 56 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 15-BIT ADDRESS BUS AND 8-BIT DATA BUS IN PROM MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 8 | 8 | YES | OTPROM | 18 mA | 6 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | TOSHIBA CORP | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | |||||||
|
TMP87PM40AN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | TLCS-870 | 8 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | OTPROM | 18 mA | 6 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||||||||
|
TMP87PM40N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | 512 | TLCS-870 | 8 MHz | 56 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 15-BIT ADDRESS BUS AND 8-BIT DATA BUS IN PROM MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 8 | 8 | YES | OTPROM | 18 mA | 6 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | DIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | TOSHIBA CORP | DIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||
|
TMP87PM40AFG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | OTPROM | 6 V | 4.5 V | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TMP87PM40ANG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | OTPROM | 6 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |