Filter Your Search
1 - 2 of 2 results
|
TMP87CK29U
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24576 | 1024 | TLCS-870 | 8 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2MHZ | NO | NO | YES | 8 | YES | MROM | 16 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||
|
TMP87CK29UG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 8 | 8 MHz | 8 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 |