Filter Your Search
1 - 1 of 1 results
|
TMP87C405AM
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 256 | TLCS-870 | 8 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 4.2MHZ | NO | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.31.00.01 |