Parametric results for: tmp86pm49ug under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmp86pm49ug
Select parts from the table below to compare.
Compare
Compare
TMP86PM49UG
Toshiba America Electronic Components
Check for Price Yes End Of Life 8 16 MHz 32768 1024 TLCS-870/C 16 MHz 56 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8 V AT 4.2 MHZ NO NO NO YES 8 YES OTPROM 13.2 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TOSHIBA CORP QFP 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 64 unknown 8542.31.00.01