Parametric results for: tmp86fs49bug under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tmp86fs49bug
Select parts from the table below to compare.
Compare
Part Number
TMP86FS49BUG
Toshiba America Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Not Recommended 8 16 MHz 61440 2048 TLCS-870/C 16 MHz 56 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V AT 8 MHZ NO NO YES 8 YES FLASH 16 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TOSHIBA CORP QFP 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 64 unknown 8542.31.00.01
Compare
TMP86FS49BUG
Toshiba America Electronic Components
Check for Price Buy Yes Not Recommended 8 16 MHz 61440 2048 TLCS-870/C 16 MHz 56 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V AT 8 MHZ NO NO YES 8 YES FLASH 16 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TOSHIBA CORP QFP 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 64 unknown 8542.31.00.01