Filter Your Search
1 - 4 of 4 results
|
TMP86CS25AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 8 | 16 MHz | 61440 | 2048 | TLCS-870/C | 16 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | MROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||
|
TMP86CS25ADFG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 8 | 16 MHz | 61440 | 2048 | TLCS-870/C | 16 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2MHZ | NO | NO | NO | YES | 8 | YES | MROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||
|
TMP86CS25F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 MHz | 61440 | 2048 | TLCS-870/C | 16 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | 8 | YES | MROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||||||
|
TMP86CS25FG
Toshiba America Electronic Components
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 |