Filter Your Search
1 - 4 of 4 results
|
TMP86C407N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 256 | TLCS-870/C | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | SDIP28,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | DIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | ||||
|
TMP86C407NG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 256 | TLCS-870/C | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e2/e6 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER/TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | ||||
|
TMP86C407M
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 256 | TLCS-870/C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.31.00.01 | ||||
|
TMP86C407MG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 256 | TLCS-870/C | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 2.7 mm | 8.8 mm | 18.5 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.31.00.01 |