Parametric results for: tmp80c49ap-6 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmp80c49ap6
Select parts from the table below to compare.
Compare
Compare
TMP80C49AP-6
Toshiba America Electronic Components
Check for Price No No Active 8 6 MHz 2048 128 8048 8 12 6 MHz 27 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 10 mA 6 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm TOSHIBA CORP DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01