Filter Your Search
1 - 2 of 2 results
|
TMP47P453VF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 960 kHz | 4096 | 384 | TLCS-47 | 960 kHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | BUILT IN DTMF GENERATOR | NO | NO | NO | NO | 8 | NO | OTPROM | 1.2 mA | 6 V | 5 V | OTHER | S-PQFP-G44 | Not Qualified | 60 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | 8542.31.00.01 | ||||
|
TMP47P453VN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 960 kHz | 4096 | 384 | TLCS-47 | 960 kHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | BUILT IN DTMF GENERATOR | NO | NO | NO | 8 | NO | OTPROM | 1.2 mA | 6 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 60 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 |