Filter Your Search
1 - 1 of 1 results
![]() |
TMP47C430N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 4.2 MHz | 4096 | 128 | TLCS-470 | 6 MHz | 19 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 4 mA | 5.5 V | 2.7 V | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 |