Filter Your Search
1 - 1 of 1 results
|
TMP19A43FDXBG
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 32 | 40 MHz | 524288 | 24576 | 16 | 24 | 40 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | NO | FLASH | 74 mA | 1.65 V | 1.35 V | OTHER | S-PBGA-B193 | Not Qualified | 85 °C | -20 °C | 193 | PLASTIC/EPOXY | BGA | BGA193,14X14,25 | SQUARE | GRID ARRAY | BALL | 635 µm | BOTTOM | TOSHIBA CORP | BGA | 12 X 12 MM, 0.65 MM PITCH, PLASTIC, FBGA-193 | 193 | unknown | 3A991.A.2 | 8542.31.00.01 |