Filter Your Search
1 - 4 of 4 results
|
TMMS-115-01-F-Q-FS
Samtec Inc
|
$7.1042 | Yes | Yes | Active | 60 | 4 | 2 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.475 inch | 0.299 inch | 1.353 inch | 0.113 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
TMMS-115-01-F-Q
Samtec Inc
|
$7.1042 | Yes | Yes | Active | 60 | 4 | 2.0066 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.475 inch | 0.299 inch | 1.357 inch | 0.113 inch | SAMTEC INC | compliant | ||||||
|
TMMS-115-01-F-Q-RA-FS
Samtec Inc
|
$7.7995 | Yes | Yes | Active | 60 | 4 | 2 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.475 inch | 0.62 inch | 1.353 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
TMMS-115-01-F-Q-RA
Samtec Inc
|
$7.7995 | Yes | Active | 60 | 4 | 2 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.475 inch | 0.61 inch | 1.357 inch | 0.09 inch | SAMTEC INC | compliant |