Parametric results for: tmmh-127-01-f-dv under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: tmmh12701fdv
Select parts from the table below to compare.
Compare
Compare
TMMH-127-01-F-DV-M-TR
Samtec Inc
$4.7600 Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.26 mm 3u inch SURFACE MOUNT 0.157 inch 0.23 inch 2.133 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TMMH-127-01-F-DV
Samtec Inc
$5.3535 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.26 mm 3u inch SURFACE MOUNT 0.157 inch 0.099 inch 2.126 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
TMMH-127-01-F-DV-A
Samtec Inc
$5.4092 Yes Yes Active 54 2 2.0066 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO e3 UL 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 3u inch SURFACE MOUNT 0.157 inch 0.099 inch 2.126 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-127-01-F-DV-A-M
Samtec Inc
$6.1000 Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C PEG NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 3u inch SURFACE MOUNT 0.157 inch 0.23 inch 2.133 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-127-01-F-DV-EP
Samtec Inc
$6.7700 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 3u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC compliant ROHS COMPLIANT
TMMH-127-01-F-DV-ES
Samtec Inc
$6.7700 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 3u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC compliant ROHS COMPLIANT
TMMH-127-01-F-DV-EL
Samtec Inc
$6.7700 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 3u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC compliant ROHS COMPLIANT
TMMH-127-01-F-DV-ES-M
Samtec Inc
$7.0600 Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 3u inch SURFACE MOUNT 0.25 inch 0.23 inch 2.248 inch SAMTEC INC compliant
TMMH-127-01-F-DV-EC
Samtec Inc
$7.1300 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 3u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC compliant ROHS COMPLIANT
TMMH-127-01-F-DV-EPC
Samtec Inc
$7.3200 Yes Yes Active 54 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.38 mm 3u inch SURFACE MOUNT 0.25 inch 0.099 inch 2.126 inch SAMTEC INC compliant ROHS COMPLIANT