Filter Your Search
1 - 1 of 1 results
|
TMM2018AP-45
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | CACHE SRAM | LOW POWER STANDBY MODE | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.41 |