Parametric results for: tmm12905td under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tmm12905td
Select parts from the table below to compare.
Compare
Compare
MTMM-129-05-T-D-175
Samtec Inc
$4.1407 Yes Yes Active 58 2 2 mm 3.2 A MALE BOARD TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
TMM-129-05-T-D
Samtec Inc
Check for Price Yes Yes Active 58 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.155 inch 0.059 inch 2.291 inch 0.09 inch SAMTEC INC compliant ROHS COMPLIANT
MTMM-129-05-T-D-070
Samtec Inc
Check for Price Yes Yes Active 58 2 2 mm 3.2 A MALE BOARD MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR FLEXYZ NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40
TMM-129-05-T-D-SM
Samtec Inc
Check for Price Yes Yes Active 58 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.27 mm SURFACE MOUNT 0.155 inch 0.059 inch 2.291 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC