Filter Your Search
1 - 10 of 30 results
|
TMM-129-01-L-S-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 29 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-020
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-019
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-006
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-022
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-024
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-023
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-028
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-005
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||
|
TMM-129-01-L-S-RA-009
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.079 inch | 0.109 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant |