Parametric results for: tmm12901fsra004 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmm12901fsra004
Select parts from the table below to compare.
Compare
Compare
TMM-129-01-F-S-RA-004
Samtec Inc
Check for Price Yes Yes Active 28 1 2 mm 1 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, POLARIZED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.079 inch 0.109 inch 2.291 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40