Filter Your Search
1 - 1 of 1 results
|
TMM-122-01-L-D-RA-004
Samtec Inc
|
Check for Price | Yes | Yes | Active | 43 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.188 inch | 1.738 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC |