Parametric results for: tmm12104ls under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tmm12104ls
Select parts from the table below to compare.
Compare
Compare
TMM-121-04-L-S
Samtec Inc
Check for Price Yes Yes Active 21 1 2 mm 1 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.079 inch 0.059 inch 1.659 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TMM-121-04-L-S-SM
Samtec Inc
Check for Price Yes Yes Active 21 1 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE, STAGGERED CONFIGURATION NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.03 mm 10u inch SURFACE MOUNT 0.078 inch 0.059 inch 1.659 inch SAMTEC INC ROHS COMPLIANT compliant
MTMM-121-04-L-S-070
Samtec Inc
Check for Price Yes Yes Active 21 1 2 mm 3.2 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40