Filter Your Search
1 - 4 of 4 results
|
MTMM-120-04-T-Q-170
Samtec Inc
|
$5.6114 | Yes | Active | 80 | 4 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
MTMM-120-04-T-Q-185
Samtec Inc
|
$6.0114 | Yes | Active | 80 | 4 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
TMM-120-04-T-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 80 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.315 inch | 0.059 inch | 1.58 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
MTMM-120-04-T-Q-070
Samtec Inc
|
Check for Price | Yes | Yes | Active | 80 | 4 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |