Parametric results for: tmm-140-06-s-s under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tmm14006ss
Select parts from the table below to compare.
Compare
Compare
TMM-140-06-S-S
Samtec Inc
$6.2256 Yes Yes Active 40 1 2 mm 1 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.079 inch 0.059 inch 3.16 inch 0.192 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
TMM-140-06-S-S-SM
Samtec Inc
$7.4748 Yes Yes Active 40 1 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE, STAGGERED CONFIGURATION NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 2.03 mm 30u inch SURFACE MOUNT 0.078 inch 0.059 inch 3.16 inch SAMTEC INC ROHS COMPLIANT compliant
MTMM-140-06-S-S-200
Samtec Inc
Check for Price Yes Yes Active 40 1 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
MTMM-140-06-S-S-225
Samtec Inc
Check for Price Yes Yes Active 40 1 2 mm 3.2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMM-140-06-S-S-010-008
Samtec Inc
Check for Price Yes Active 39 1 2 mm 3.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant