Parametric results for: tmm-121-01-l-d under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
Manufacturer Part Number: tmm12101ld
Select parts from the table below to compare.
Compare
Compare
TMM-121-01-L-D
Samtec Inc
$3.4717 Yes Yes Active 42 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.059 inch 1.659 inch 0.138 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TMM-121-01-L-D-RA
Samtec Inc
$3.5181 Yes Yes Active 42 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.659 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TMM-121-01-L-D-SM
Samtec Inc
$3.8317 Yes Yes Active 42 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.27 mm 10u inch SURFACE MOUNT 0.155 inch 0.059 inch 1.659 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TMM-121-01-L-D-RE
Samtec Inc
$4.1989 Yes Yes Active 42 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.155 inch 0.278 inch 1.659 inch 0.12 inch SAMTEC INC compliant
TMM-121-01-L-D-RA-016
Samtec Inc
Check for Price Yes Yes Active 41 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, POLARIZED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.659 inch 0.12 inch SAMTEC INC compliant
TMM-121-01-L-D-SM-P-TR
Samtec Inc
Check for Price Yes Active 42 2 2 mm 2 15 mΩ 3.2 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE 1050VAC V NO 5 GΩ SHRD CENTER e3 UL 94V-0 -55 °C 125 °C Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.35 mm 10u inch SURFACE MOUNT 0.155 inch 0.109 inch 1.653 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TMM-121-01-L-D-RA-003
Samtec Inc
Check for Price Yes Yes Active 41 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, POLARIZED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.659 inch 0.12 inch SAMTEC INC compliant
TMM-121-01-L-D-RA-007
Samtec Inc
Check for Price Yes Yes Active 41 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, POLARIZED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.659 inch 0.12 inch SAMTEC INC compliant
TMM-121-01-L-D-RA-015
Samtec Inc
Check for Price Yes Yes Active 41 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, POLARIZED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.659 inch 0.12 inch SAMTEC INC compliant
TMM-121-01-L-D-RA-020
Samtec Inc
Check for Price Yes Yes Active 41 2 2 mm 2 3.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, POLARIZED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 10u inch SOLDER 0.155 inch 0.188 inch 1.659 inch 0.12 inch SAMTEC INC compliant