Filter Your Search
1 - 10 of 28 results
|
TMM-102-02-L-D
Samtec Inc
|
$0.3927 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.155 inch | 0.059 inch | 0.158 inch | 0.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
MTMM-102-02-L-D-125
Samtec Inc
|
$0.5098 | Yes | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
MTMM-102-02-L-D-070
Samtec Inc
|
$0.5108 | Yes | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MTMM-102-02-L-D-120
Samtec Inc
|
$0.5251 | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
MTMM-102-02-L-D-100
Samtec Inc
|
$0.5753 | Yes | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-102-02-L-D-125-003
Samtec Inc
|
$0.7102 | Yes | Active | 3 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
STMM-102-02-L-D
Samtec Inc
|
$2.2936 | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.257 inch | 0.19 inch | 0.4 inch | 0.117 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
MTMM-102-02-L-D-000
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
MTMM-102-02-L-D-129
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
STMM-102-02-L-D-SM
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 4.448 N | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.257 inch | 0.429 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |