Filter Your Search
1 - 3 of 3 results
|
TMM-101-01-F-S-RE
Samtec Inc
|
$0.1023 | Yes | Yes | Active | 1 | 1 | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.199 inch | 0.079 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TMM-101-01-F-S-RA
Samtec Inc
|
$0.1023 | Yes | Yes | Active | 1 | 1 | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.079 inch | 0.109 inch | 0.079 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TMM-101-01-F-S
Samtec Inc
|
$0.1600 | Yes | Yes | Active | 1 | 1 | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.079 inch | 0.059 inch | 0.079 inch | 0.138 inch | SAMTEC INC | compliant |